ABB Control L35

Type L - Copper Single Conductor, 1HOLEMOUNT, Slot Head Screws, 14 SOL-8 Str
$ 2.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control L35.

IHS

Datasheet1 page24 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+401%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control L35 provided by its distributors.

TYPE L - COPPER SINGLE CONDUCTOR, 1HOLEMOUNT, SLOT HEAD SCREWS, 14 SOL-8 STR
Mechanical Lug Terminal 8-14AWG Copper 20.63mm
TERMINAL LUG RoHS Compliant: Yes
Thomas & Betts Bb L35 Cu 1Cond 1Hl Mount 14-8 Slot
Cable Accessories Cross Tap Clamp Copper
Thomas & Betts L35 Blackburn Mechanical Connector Brand: Thomas & Betts. Part Number: L35. Blackburn Mechanical Connector, Type L Compact, Stranded Solid Copper Conductor, 14 to 8 AWG Conductor, 13/64 in Stud, 1 Bolt Holes, 1/2 in L x 3/8 in W x 3/32 in THK Tongue, Straight Tongue, 1-Conductor, Socket, Screwdriver Slot Head Screw, Copper, 13/16 in L x 3/8 in W x 3/8 in H. Additional Description: TB -L35 CU 1COND 1HL MOUNT 14-8 SLOT SCREW. Catalog Description: Type L - Copper Single Conductor, One-Hole Mount, Socket, Screwdriver Slot Head Screws, Conductor Range 14 Sol-8 Str, Length 13/16 Inch, Width 3/8 Inch, Height 3/8 Inch..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG