Cable Ties, 4In L, Nylon, Strength 18Lb, Nat; Longitud Del Cable:101.6Mm; Ancho De Cable:2.54Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:-; Tensión De Rotura, Libras:18Lb; Color:Natural |Abb Thomas & Betts L-4-18-9-C
Thomas & Betts L-4-18-9-C Catamount Cable Tie Brand: Thomas & Betts. Part Number: L-4-18-9-C. Catamount Cable Tie, Miniature, 4.1 in Length, 0.1 in Width, 0.04 in Thickness, 0.0625 to 0.63 in Diameter Bundle, Lock Mechanism: Plastic Pawl, 18 lb Tensile Strength, 185 deg F, Nylon/Polyamide 6.6, Natural. Additional Description: TB -L-4-18-9-C CABLE TIE 18LB 4 NAT NYLON 1-PC DI MS-3367-4-9 MIN DI. Catalog Description: Cable Tie, Natural Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius (185 F) for Indoor Applications, UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum, Length of 104mm (4.1 Inches), Width of 2.4mm (0.1 Inches), Thickness of 1.1 mm (0.04 Inches), Tensile Strength Rating of 80 Newtons (18 Pounds), 100 per Pack..