Catamount Cable Ties; Longitud Del Cable:101.6Mm; Ancho De Cable:2.54Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:-; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:15.875Mm |Abb Thomas & Betts L-4-18-0-M
Thomas & Betts L-4-18-0-M Catamount Cable Tie Brand: Thomas & Betts. Part Number: L-4-18-0-M. Catamount Cable Tie, Miniature, 4.1 in Length, 0.1 in Width, 0.04 in Thickness, 0.0625 to 0.63 in Diameter Bundle, Lock Mechanism: Plastic Pawl, 18 lb Tensile Strength, 220 deg F, Nylon/Polyamide 6.6, Black. Additional Description: TB -L-4-18-0-M CABLE TIE 18LB 4IN UV BLK 1-PC BULK BULK. Catalog Description: Miniature Cable Tie, Weather and Ultraviolet Resistant for Indoor and Outdoor Applications, Black Color Nylon 6.6, Length of 104mm (4.1 Inches) for Bundle Diameter up to 19mm (0.75 Inch), Width of 2.4mm (0.01 Inch), Tensile Strength Rating of 80 Newtons (18 Pounds), Operating Temperature of -40 Degrees Celsius (-40 F) to 85 Degrees Celsius (185 F), UL/EN/CSA62275 Type 2/21S Rated for AH-2 Plenum and as a Flexible Cable and Conduit Support, 1000 Pack..