Thomas & Betts L-4-18-0-C Cable Tie. Catamount® Cable Tie Miniature 3.94 in Length 0.095 in Width 0.045 in Thickness 0.0625 to 0.63 in Diameter Bundle Lock Mechanism: Plastic Pawl 18 lb Tensile Strength 220 deg F Nylon/Polyamide 6.6 Black. Additional Description: TB -L-4-18-0-C CBL TIE 18LB 4 IN UV BLK 1-PC DIST DIST 100 PCS/PACK. Catalog Description: Miniature Cable Tie Weather and Ultraviolet Resistant for Indoor and Outdoor Applications Black Color Nylon 6.6 Length of 100.08mm (3.94 Inches) for Bundle Diameter up to 18.88mm (0.625 Inch) Width of 2.41mm (0.095 Inch) Tensile Strength Rating of 80 Newtons (18 Pounds) Operating Temperature of -40 Degrees Celsius (-40 F) to 105 Degrees Celsius (221 F) UL/EN/CSA62275 Type 2/21S Rated for AH-2 Plenum and as a Flexible Cable and Conduit Support 100 Pack.