ABB Control KNF18-250FD-M

Fully Insulated Nylon Female Disconnects 22-16 Tab Size .250X.032 Red
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control KNF18-250FD-M.

IHS

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-2.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control KNF18-250FD-M provided by its distributors.

FULLY INSULATED NYLON FEMALE DISCONNECTS 22-16 TAB SIZE .250X.032 RED
CRIMP TERMINAL, FEMALE QD, RED, 22-16AWG; Product Range:Spec-Kon Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG
Thomas & Betts KNF18-250FD-M Sta-Kon Female Disconnect Brand: Thomas & Betts. Part Number: KNF18-250FD-M. Spec-Kon Female Disconnect, 22 to 16 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Funnel Entry/Internal Serration/Long Barrel, Crimp Terminal, 600 V, Specifications: 0.157 in Dia Barrel, Nylon Insulation, 105 deg C, Brass/Copper, Red, Tin Plated, 0.846 in L x 0.26 in W x 0.016 in THK, Fully Insulated. Additional Description: TB -KNF18-250FD-M FULLY INS NYLON 250 FEM DISCONN DISC, 1000 PC PKG. Catalog Description: Fully Insulated Nylon Female - 250 Series Disconnects for Wire Range 22-16 , Tab Size .250x.032, Red..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG