Descriptions of ABB Control K973 provided by its distributors.
NON-INSULATED TUBULAR RING TERMINAL, BOLT HOLE 3/8",2/0AN-3/0,COPPER, TIN PLATED
Terminal Large Ring; Non-Insulated; 600V; 2/0 AN to 3/0 AWG; 3/8 in.
ABB Round Terminal, Bare Terminal, K973 Series
Tubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin
TERMINAL, RING, 3/8IN, CRIMP, UNINSUL, 2
THOMAS & BETTS K973 SK K973 NON-INS - TUB,RING TERM, 2/,
ABB Wire and Cable Management Sta-Kon K973 - K973
TERMINAL, RING, 3/8IN, CRIMP, UNINSUL, 2/0AN-3/0; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:3/8"; Wire Size (AWG):2/0AN-3/0; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: Yes
Sta-Kon Ring Terminal, Non-Insulated, Series: K Series, 2/0 AN to 3/0 AWG Conductor, 3/8 in Stud, 2.08 in Length, Tubular Barrel, Ring Tongue, 0.93 in W x 0.06 in THK Tongue, 600 V AC, 0.54 in Clearance, 150 deg C, Copper, Tin Coated, Metallic