ABB Control IH3-2-LM

Red Dot by ABB Single Gang Universal Weatherproof Box, 3/4", Silver, Aluminum, 3 Outlets
$ 19.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control IH3-2-LM.

JRH Electronics

Datasheet1 page0 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.68%

Descriptions

Descriptions of ABB Control IH3-2-LM provided by its distributors.

Red Dot by ABB Single Gang Universal Weatherproof Box,3/4",Silver,Aluminum,3 Outlets
3/4Inchd-T Dev Bx W/Mnt 3 Hole Rohs Compliant: Yes |Abb Thomas & Betts IH3-2-LM
Cable Accessories Waterproof Cable Side Aluminum Die Cast Silver
Thomas & Betts Le Ih32Lm 3/4Inchd-T Dev Bx W/Mnt 3
Weatherproof Device Box 1 Gang Die Cast Aluminum
Universal Recessed Box And Cover
3/4INCHD-T DEV BX W/MNT 3 HOLE
Thomas & Betts IH3-2-LM Red Dot Weatherproof Box Brand: Thomas & Betts. Part Number: IH3-2-LM. Red Dot Weatherproof Box, Universal, 5 Outlets, 1 Gangs, 3/4 in Hub, 17.3 cu-in Capacity, Die Cast Aluminum, Powder Coated, Silver, 4-9/16 in H x 2-13/16 in W x 2 in D Dimensions. Additional Description: TB -IH3-2-LM (N) 3/4INCHD-T DEV BX W/MNT 3 HOLE. Catalog Description: Single Gang Universal Weatherproof Box, 18.3 Cubic Inches, Hub Size 3/4 Inch, Silver, Aluminum, 3 Outlets, One on Top, Bottom, and Back, with Mounting Lugs..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG