Thomas & Betts IH3-1-LM Red Dot Weatherproof Box Brand: Thomas & Betts. Part Number: IH3-1-LM. Red Dot Weatherproof Box, Universal, 3 Outlets, 1 Gangs, 1/2 in Hub, 19 cu-in Capacity, Die Cast Aluminum, Powder Coated, Silver, 4-9/16 in L x 2-13/16 in W x 2 in D Dimensions. Additional Description: TB -IH3-1-LM (N) 1/2INCH D-T DEV BX W/MNT LGS 3 HL Weatherproof B-23 ALUMINUM BOX. Catalog Description: Single Gang Universal Weatherproof Box, 18.3 Cubic Inches, Hub Size 1/2 Inch, Silver, Aluminum, 3 Outlets, One on Top, Bottom, and Back, with Mounting Lugs..