ABB Control HS40-400-4

Heavy Wall Heat Shrink Tubing Black Polyolefin Adhesive Lined
$ 121.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control HS40-400-4.

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-12-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ABB Control HS40-400-4 provided by its distributors.

Heavy Wall Heat Shrink Tubing Black Polyolefin Adhesive Lined
Cable Accessories Heat Shrinkable Tubing Thermoplastic Black
HEAT SHRINK TUBING, 38.1MM ID, PO, BLK,; HEAT SHRINK TUBING, 38.1MM ID, PO, BLK, 48"; I.D. Supplied - Metric:38.1mm; I.D. Supplied - Imperial:1.5"; I.D. Recovered Max - Metric:11.94mm; I.D. Recovered Max - Imperial:0.47"; Shrink Ratio:3:1
HEAT-SHRINK TUBING, 3:1, 1.5", 48", BLK; For Use With:Electrical Insulations; Series:Shrink-Kon; Shrink Tubing / Boot Material:Cross Linked Polyolefin; Shrink Ratio:3:1; I.D. Supplied:1.5"; I.D. Max Recovered:0.47" ;RoHS Compliant: Yes
THOMAS & BETTS HS40-400-4 Shrink Tubing, 1.5 In ID, Black, 4 ft, PK 5. More details: Heat Shrink Tubing, Heavy Wall Type, Color Black, I.D. Before Shrinking 1.500 In., I.D. After Shrinking 0.470 In., Length 4 ft., Material Polyolefin, Wire Range 2/0 to 350 kcmil, Shrink Ratio 3:1, Wall Thickness After Shrinking 0.160 In., Shrink Temp. 120 Degrees C, Temp. Range -67 Degrees F to 230 Degrees F, Max. Voltage 600V, Standards Meets UL 224, 120 Degrees C; CSA 22.2, Package Quantity 5

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG