ABB Control H972

Non-insulated Tubular Ring Terminal, Bolt Hole 5/16", 1AN-1/0, Copper, Tin Plat
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control H972.

IHS

Datasheet10 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+68.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2023-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control H972 provided by its distributors.

NON-INSULATED TUBULAR RING TERMINAL, BOLT HOLE 5/16", 1AN-1/0, COPPER, TIN PLAT
Tubular 1-(1/0)AWG Electrolytic Copper 41.91mm Electro Tin
NON-INS - TUB RING TERM, 1AN-1/0, 5 ;ROHS COMPLIANT: YES
Standard Ring 600V Non-Insulated
Sta-Kon Ring Terminal, Non-Insulated, Series: H Series, 1 AN to 1/0 AWG Conductor, 5/16 in Stud, 1.65 in Length, Tubular Barrel, Ring Tongue, 0.77 in W x 0.05 in THK Tongue, 600 V AC, 0.43 in Clearance, 150 deg C, Copper, Tin Coated, Metallic

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • H-972