ABB Control H075TB

Fittings Connector 0.75inch Female/Male Zinc, for Cable Protection Systems
$ 11.792
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control H075TB.

Master Electronics

Datasheet52 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of ABB Control H075TB provided by its distributors.

Fittings Connector 0.75inch Female/Male Zinc, for Cable Protection Systems
Zinc Hub Connector, 3/4", with Thermoplastic Insulating Throat | ABB Thomas & Betts H075TB.
T&B Hub Connector, 3/4 in, For Use With: Rigid/IMC Conduits, Zinc, 1-21/32 in W x 1-19/32 in H
3/4 Inch Zinc Conduit Hub Rohs Compliant: Yes |Abb Thomas & Betts H075-TB
THOMAS & BETTS H075TB 3/4" RIGID/IMC CONDUIT FITTING
Conduit Fittings & Accessories
HUB CONNECTOR, 3/4, STRAIGHT, ZINC; Conduit Configuration:Straight; Trade Size:3/4"; Conduit Material:Zinc; Conduit Colour:Metallic; External Length:40.39mm; IP / NEMA Rating:NEMA 3R, NEMA 4, NEMA 13; Product Range:- 49A

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • H075-TB
  • H075TB.