ABB Control GRNY-125-9-C

Grommeting Extd .125In Nat Nyl100Ft Rohs Compliant: Yes |Abb Thomas & Betts GRNY-125-9-C
$ 193.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control GRNY-125-9-C.

Electro Sonic

Datasheet1 page9 years ago

Descriptions

Descriptions of ABB Control GRNY-125-9-C provided by its distributors.

Grommeting Extd .125In Nat Nyl100Ft Rohs Compliant: Yes |Abb Thomas & Betts GRNY-125-9-C
ABB Wire and Cable Management Bind-It GRNY-125-9-C - GRNY-125-9-C
Thomas & Betts Cm Grny1259C Grommeting Extd 125In
GROMMETING EXTD .125IN NAT NYL100FT
GROMMETING EXTD NAT NYLON .125 100
Thomas & Betts GRNY-125-9-C Ty-Rap Grommet Edging. Catamount Grommet Edging, Extruded, 1/8 in Panel Thickness, 100 ft Length, 0.22 in Height, 0.205 in Width, 185 deg F, Flammability: UL94 V-0, Nylon/Polyamide 6.6, Natural. Additional Description: TB -GRNY-125-9-C GROMMETING EXTD .125IN NAT NYL100FT IN 100. Catalog Description: Extruded Grommeting, Natural Nylon 6.6 for Temperatures up to 85 Degrees Celsius (185 F), Height of 5.58mm (0.220 Inches), Width of 5.21mm (0.205 Inches), Thickness 1.27mm (0.05 Inches), Width Maximum Panel Thickness of 3.17mm (0.125 Inches), 30.48m (100 Foot) Reel.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG