ABB Control GRNY-052-9-C

Grommeting Extd .052In Nat Ny 100Ft Rohs Compliant: Yes |Abb Thomas & Betts GRNY-052-9-C
$ 176.32
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control GRNY-052-9-C.

JRH Electronics

Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
-9.41%

Descriptions

Descriptions of ABB Control GRNY-052-9-C provided by its distributors.

Grommeting Extd .052In Nat Ny 100Ft Rohs Compliant: Yes |Abb Thomas & Betts GRNY-052-9-C
GROMMETING EXTD NAT NYLON .040" 100; GROMMETING EXTD NAT NYLON .040" 100
ABB Wire and Cable Management Bind-It GRNY-052-9-C - GRNY-052-9-C
Thomas & Betts Cm Grny0529C Grommeting Extd 052In
EXTRUDED GROMMETING, NYLON 6.6, 0.19"H X 0.125"W, 100'
Cable Accessories Cable Tie Nylon 6/6 Natural
GROMMETING EXTD .052IN NAT NY 100FT
Thomas & Betts GRNY-052-9-C Ty-Rap Grommet Edging Brand: Thomas & Betts. Part Number: GRNY-052-9-C. Catamount Grommet Edging, Extruded, 0.052 in Panel Thickness, 100 ft Length, 0.19 in Height, 1/8 in Width, 185 deg F, Flammability: UL94 V-0, Nylon/Polyamide 6.6, Natural. Additional Description: TB -GRNY-052-9-C GROMMETING EXTD .052IN NAT NY 100FT 100 ft per package. Catalog Description: Extruded Grommeting, Natural Nylon 6.6 for Temperatures up to 85 Degrees Celsius (185 F), Height of 4.82mm (0.19 Inches), Width of 3.17mm (0.125 Inches), Thickness 1.02mm (0.04 Inches), Width Maximum Panel Thickness of 1.32mm (0.052 Inches), 30.48m (100 Foot) Reel..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG