ABB Control FCC-2A

ABB Wire and Cable Management - FCC-2A - FCC-2A
$ 6.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control FCC-2A.

Newark

Datasheet1 page0 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+40.00%

Supply Chain

Introduction Date2007-01-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed diameter cable clamp heavy duty 10 screw (M5) 1 (25.4mm) bundle white bulk package.
Fastener, P Clip, Screw Mount Cable Clamp, 9.5 mm, Nylon 6.6 (Polyamide 6.6), Natural, 13.5 mm
PanduitPLT5EH-C
Cable Tie, 20-1/2 in L, 5 in Max Bundle Dia., Natural, Nylon 6/6, 250 lb Strength, 100 PK

Descriptions

Descriptions of ABB Control FCC-2A provided by its distributors.

ABB Wire and Cable Management - FCC-2A - FCC-2A
CABLE CLAMP, POLYAMIDE, 36H X 57.9L X 12.7MM W; Cable Clamp / Clip Type:Adhesive Backed Flat Cable Clamp; Internal Diameter:-; Cable Clamp / Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour:Natural; Height:36mm RoHS Compliant: Yes
CLAMP, CABLE, NYLON, ADHESIVE MOUNT; Accessory Type:Cable Clip; Clip Style:Self Adhesive; External Length:57.9mm; Height:36mm; External Width:12.7mm; Material:Polyamide 6.6; Colour:Natural; SVHC:No SVHC (20-Jun-2011); Cable Diameter Max:50.8mm; External Depth:57.9mm; External Length / Height:57.9mm; Flammability Rating:UL94V-2; No. of Cores:40; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Weight:3.9g

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCC2A