ABB Control F8002

Ferrules Terminal 18AWG Copper Gray 17mm Electro Tin
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control F8002.

IHS

Datasheet2 pages16 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-93.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control F8002 provided by its distributors.

Ferrules Terminal 18AWG Copper Gray 17mm Electro Tin
POLYPROPYLENE INSULATED TWIN FERRULE 2X18 AWG GRAY COPPER TIN PLATED
THOMAS & BETTS F8002 INS PP TWIN FERRULE 2X18,2X.75 MM,
Thomas & Betts F8002 Sta-Kon Wire Ferrule Brand: Thomas & Betts. Part Number: F8002. Sta-Kon Wire Ferrule, Insulated, Series: F Series, Stranded Copper Conductor, 18 AWG Conductor, 0.669 in Length, Long Barrel, 0.201 in Dia Barrel, 300 VAC, Specifications: 0.071 in ID x 0.394 in L x 0.006 in THK Pin, 0.201 in Dia Base, 105 deg C, Copper, Tin Coated, Gray. Additional Description: TB -F8002 INS PP TWIN FERRUL 2X18AWG 2X.75MM2 MM2, LG. Catalog Description: Polypropylene Insulated Twin Ferrule, Length .669 Inches/17mm, Pin Length .394 Inches/10mm, Pin Diameter .071 Inches/1.8mm, Base Diameter .201 Inches/5.1mm, Conductor Range 2x18 AWG/2x0.75mm2, Color Gray, Copper, Tin Plated..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG