ABB Control F4009

Ferrules Terminal 22AWG Copper Purple 12.5mm Tin
$ 0.366
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control F4009.

Newark

Datasheet1 page9 years ago
Datasheet2 pages15 years ago
Datasheet2 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+87.66%

Descriptions

Descriptions of ABB Control F4009 provided by its distributors.

Ferrules Terminal 22AWG Copper Purple 12.5mm Tin
POLYPROPYLENE-INSULATED FERRULE 22 AWG PURPLE COPPER TIN PLATED
INS NYL OLD DIN FERRULE 22, .34 MM2 ;ROHS COMPLIANT: YES
Thomas & Betts Sk F4009 Ins Pp Old Din Ferrule No2
Sta-Kon Wire Ferrule, Insulated, Series: F Series, Copper/Stranded Conductor, 22 AWG Conductor, 0.492 in Length, 0.079 in Dia Barrel, 300 V AC, 0.031 in ID x 0.236 in L x 0.01 in THK Pin, 0.079 in Dia Base, 105 deg C, Copper, Tin Coated, Purple

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG