ABB Control F4006

Poly-ins.ferrule, .416"L, Pin Length .236", #24 AWG, Yellow, Copper, Tin Plate
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control F4006.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Newark

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-18.93%

Supply Chain

Introduction Date2015-08-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control F4006 provided by its distributors.

POLY-INS.FERRULE, .416"L, PIN LENGTH .236", #24 AWG, YELLOW, COPPER, TIN PLATE
TERMINAL, FERRULE, CRIMP, YEL, 24AWG; Co; TERMINAL, FERRULE, CRIMP, YEL, 24AWG; Connector Type:Ferrule; Insulator Color:Yellow; Termination Method:Crimp; Wire Size (AWG):24; Contact Material:Copper; Contact Plating:Tin
TERMINAL, FERRULE, CRIMP, YELLOW, 24AWG; Wire Ferrule Type:Single Wire; Wire Size AWG Max:24AWG; Conductor Area CSA:0.25mm2; Pin Length:6mm; Insulator Colour:Yellow; Product Range:Sta-Kon Series; Overall Length:10.5mm 98
Sta-Kon Wire Ferrule, Insulated, Series: F Series, Stranded Copper Conductor, 24 AWG Conductor, 0.416 in Length, 0.079 in Dia Barrel, 300 V AC, Specifications: 0.031 in ID x 0.236 in L x 0.01 in THK Pin, 0.079 in Dia Base, 105 deg C, Copper, Tin Coated, Yellow

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG