ABB Control F2046

Thomas & Betts F2046 F2046, Ins Pp Ferrule 6, 16 MM2, Lg 1.142, Pk 100
$ 0.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control F2046.

JRH Electronics

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+11.81%

Descriptions

Descriptions of ABB Control F2046 provided by its distributors.

THOMAS & BETTS F2046 F2046, INS PP FERRULE 6, 16 MM2, LG 1.142, PK 100
POLYPROPYLENE-INSULATED FERRULE 6 AWG/16.00MM2 BLUE COPPER TIN PLATED
Ferrules Terminal 6AWG Copper Blue 29mm Tin
Sta-Kon Wire Ferrule, Insulated, Series: F Series, Stranded Copper Conductor, 6 AWG Conductor, 1.142 in Length, Long Barrel, 0.346 in Dia Barrel, 300 V AC, Specifications: 0.236 in ID x 0.708 in L x 0.008 in THK Pin, 0.346 in Dia Base, 105 deg C, Copper, Tin Coated, Blue

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG