ABB Control F2043

TERMINAL, FERRULE, CRIMP, RED; Connector Type: Ferrule; Series: Sta-Kon; Insulator
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control F2043.

JRH Electronics

Datasheet104 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+91.64%

Supply Chain

Introduction Date2016-09-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control F2043 provided by its distributors.

TERMINAL, FERRULE, CRIMP, RED; Connector Type:Ferrule; Series:Sta-Kon; Insulator
TERMINAL, FERRULE, CRIMP, RED; Wire Ferrule Type:Single Wire; Wire Size AWG Max:8AWG; Conductor Area CSA:10mm²; Pin Length:12mm; Insulator Colour:Red; Product Range:Sta-Kon Series; Overall Length:21mm; Terminal Material:
Sta-Kon Wire Ferrule, Insulated, Series: F Series, Stranded Copper Conductor, 8 AWG Conductor, 0.827 in Length, Short Barrel, 0.295 in Dia Barrel, 300 V AC, Specifications: 0.181 in ID x 0.472 in L x 0.008 in THK Pin, 0.295 in Dia Base, 105 deg C, Copper, Tin Coated, Red

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG