ABB Control F2036

Abb T&B Installation Products Inc Ins Pp Ferrule 14 25 Mm2 Lg 74
$ 0.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control F2036.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+16.95%

Descriptions

Descriptions of ABB Control F2036 provided by its distributors.

Abb T&B Installation Products Inc Ins Pp Ferrule 14 25 Mm2 Lg 74
Terminal, Ferrule, Blue, Crimp; Wire Ferrule Type:Single Wire; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Pin Length:12Mm; Insulator Colour:Blue; Product Range:Sta-Kon Series; Overall Length:19Mm; Terminal Material:Copper Rohs Compliant: Yes |Abb Thomas & Betts F2036
Sta-Kon Wire Ferrule, Insulated, Series: F Series, Stranded Copper Conductor, 14 AWG Conductor, 0.748 in Length, Standard Barrel, 0.165 in Dia Barrel, 300 V AC, Specifications: 0.091 in ID x 0.472 in L x 0.006 in THK Pin, 0.165 in Dia Base, 105 deg C, Copper, Tin Coated, Blue

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG