ABB Control ERG120

Cable Tie Toolfor Nylon Cable Ties 50-120lbs .184-.301 cable tie width
$ 651.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control ERG120.

Newark

Datasheet1 page0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-1.47%

Supply Chain

Introduction Date2014-07-15
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of ABB Control ERG120 provided by its distributors.

Cable Tie Toolfor Nylon Cable Ties 50-120lbs .184-.301 cable tie width
CABLE TIE TOOL, 4.8-7.6MM; Accessory Type:Cable Management Tools; For Use With:Thomas & Betts Nylon Cable Ties 50-120 lbs., 0.184-0.301" cable tie width; SVHC:No SVHC (20-Jun-2011); Cable Tie Width:7.6mm; Weight:0.24kg
Tool Material = Polyester, Soft Rubber / Width mm = 25 / Tool Colour = Black / Orange / Weight g = 250 / Tie Width Min. mm = 4.8 / Tie Width Max. mm = 7.6 / Length mm = 200 / Height mm = 125

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG 120