ABB Control E10711

Tubular Ring Terminal, Non-insulated, Hole 1/4", 6/6AN, Length 1.26", Width .49"
$ 1.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control E10711.

IHS

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-38.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control E10711 provided by its distributors.

TUBULAR RING TERMINAL, NON-INSULATED, HOLE 1/4", 6/6AN, LENGTH 1.26", WIDTH .49"
NON-INS - TUB RING TERM, 6, 1/4, ME ;ROHS COMPLIANT: YES
Tubular 6AWG Electrolytic Copper 32mm Electro Tin
Thomas & Betts Sk E10711 Non-Ins - Tub Ring Term
RING TONGUE TERMINAL, 1/4", 6AWG
Standard Ring 600V Non-Insulated
Sta-Kon Ring Terminal, Non-Insulated, Series: E Series, 6 AWG Conductor, 1/4 in Stud, 1.26 in Length, Tubular Barrel, Ring Tongue, 0.49 in W x 0.04 in THK Tongue, 600 V AC, 0.27 in Clearance, 150 deg C, Copper, Tin Coated, Metallic

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG