ABB Control CC-NPT-38-B

Cable Gland, NPT Thread Size 3/8 Inch, IP68 Rating, Halogen Free, Nylon, Black
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CC-NPT-38-B.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages0 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control CC-NPT-38-B provided by its distributors.

Cable Gland, NPT Thread Size 3/8 Inch, IP68 Rating, Halogen Free, Nylon, Black
3/8 in Flexible Cord Connector Liquid-tight Straight Male Nonmetallic
CABLE GLAND, NYLON, BLACK, NPT 3/8"; Thread Size: 3/8" NPT; Cable Diameter Min: 5mm; Cable Diameter Max: 10mm; Cable Gland Material: Nylon (Polyamide); Gland Colour: Black; IP / NEMA Rating: Not Rated; Prod 74H0080
Nonmetallic Cable Glands-Low Profile for Tight Spots
Thomas & Betts Tc Ccnpt38B 3/8 In Nonmetallic Cabl
Cable Accessories Cable Gland Nylon Black

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-NPT38-B