ABB Control CC-NPT-34-G

Cable Gland, NPT Thread Size 3/4", IP68, Halogen Free, Nylon, Gray
$ 6.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CC-NPT-34-G.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-53.19%

Supply Chain

Introduction Date2014-12-31
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control CC-NPT-34-G provided by its distributors.

Cable Gland, NPT Thread Size 3/4", IP68, Halogen Free, Nylon, Gray
CABLE GLAND, NYLON, GREY, NPT 3/4"; Thread Size - Imperial: 3/4" NPT; Thread Size - Metric: -; Cable Diameter Min: 13mm; Cable Diameter Max: 18mm; Cable Gland Material: Nylon (Polyamide); Gland Colour: Grey 74H0079
Thomas & Betts CC-NPT-34-G Cable Gland Brand: Thomas & Betts. Part Number: CC-NPT-34-G. T&B Cable Gland, Non-Metallic, 3/4 in, 0.512 to 0.709 in Cable Dia, 0.59 in Thread Length, -30 to 80 deg C, Nylon 6, Gray. Additional Description: TB -CC-NPT-34-G 3/4 INCH CABLE GLAND. Catalog Description: Cable Gland with NPT Threads, NPT Thread Size 3/4 Inch, Cord Range 0.512 Inch/13mm to 0.709 Inch/18mm, Thread Length 0.590 Inch/15mm, IP68 Rating, Halogen Free, Nylon, Gray..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-NPT34-G