ABB Control CC-NPT-34-B

3/4 in Flexible Cord Connector Liquid-tight Straight Male Nonmetallic
$ 5.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CC-NPT-34-B.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages0 years ago

Master Electronics

Inventory History

3 month trend:
+88.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control CC-NPT-34-B provided by its distributors.

3/4 in Flexible Cord Connector Liquid-tight Straight Male Nonmetallic
Cable Accessories Cable Gland Flame Retardant Nylon Black
THOMAS & BETTS CC-NPT-34-B 3/4" NONMETALLIC CABLE,GLAND BLACK,
Thomas & Betts Tc Ccnpt34B 3/4In Nonmetallic Cable
3/4IN NONMETALLIC CABLE GLAND BLACK
CABLE GLAND, NYLON, BLACK, NPT 3/4"; Thread Size: 3/4" NPT; Cable Diameter Min: 13mm; Cable Diameter Max: 18mm; Cable Gland Material: Nylon (Polyamide); Gland Colour: Black; IP / NEMA Rating: Not Rated; Pro 74H0078

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-NPT34-B