ABB Control CC-NPT-12-G-2

Conduit Fitting Grounding Connector, 1/2 in, Liquid-Tight, Nylon, Plain, Gray
$ 8.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CC-NPT-12-G-2.

JRH Electronics

Datasheet1 page0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+61.22%

Supply Chain

Introduction Date2014-08-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control CC-NPT-12-G-2 provided by its distributors.

Conduit Fitting Grounding Connector, 1/2 in, Liquid-Tight, Nylon, Plain, Gray
Multi-Hole Cord Grip Connector (1/2in cable gland with 2 hole grommet) The fittings contain an IP68 rating for NEMA 4 enclosures and meet VDE ratings for European applications. Ideal in limited space environments where multiple cables run into an enclosure. The fittings are liquid tight, easy to assemble, provide good strain relief, offer a wide clamping range, and are simple to use.  
Thomas & Betts CC-NPT-12-G-2 Cable Gland. T&B Cable Gland, Multi-Hole, Series: CC-NPT, 1/2 in, 0.19 to 0.25 in Cable Dia, 2 Holes, -30 to 80 deg C, Nylon 6, Gray. Additional Description: TB -CC-NPT-12-G-2 1/2 IN CABLE GLAND W/2HOLE GROMMET. Catalog Description: Non-metallic multi-hole fitting, ½ NPT threads, sleeve size for cord dimensions 0.394 to 0.551 (10-14mm), color gray, 2-hole grommet 0.222 (5.5mm)..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-NPT12-G2