ABB Control CC-NPT-12-B

Cable Gland, NPT Thread 1/2in, IP68, Halogen Free, Nylon, Black
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CC-NPT-12-B.

Newark

Datasheet2 pages9 years ago
Datasheet1 page0 years ago
Datasheet3 pages10 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+295%

Supply Chain

Introduction Date2014-12-31
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control CC-NPT-12-B provided by its distributors.

Cable Gland, NPT Thread 1/2in, IP68, Halogen Free, Nylon, Black
CABLE GLAND, 1/2" NPT, BLACK; Thread Size: 1/2" NPT; Cable Diameter Min: 10.008mm; Cable Diameter Max: 13.995mm; Cable Gland Material: Nylon (Polyamide); Gland Colour: Black; IP / NEMA Rating: IP68; Product 74H0077
CABLE GLAND, 1/2" NPT, BLACK; Cable Diam; CABLE GLAND, 1/2" NPT, BLACK; Cable Diameter Min - Metric:10mm; Cable Diameter Max - Metric:14mm; Cable Diameter Min - Imperial:0.394"; Cable Diameter Max - Imperial:0.551"; Cable Gland Material:Nylon; Gland Color:Black
Thomas & Betts CC-NPT-12-B Cable Gland Brand: Thomas & Betts. Part Number: CC-NPT-12-B. T&B Cable Gland, Non-Metallic, 1/2 in, 0.394 to 0.551 in Cable Dia, 0.59 in Thread Length, -30 to 80 deg C, Nylon 6, Black. Additional Description: TB -CC-NPT-12-B 1/2IN NONMETALLIC CABLE GLAND BLACK BLACK BLACK. Catalog Description: Cable Gland with NPT Threads, NPT Thread Size 1/2 Inch, Cord Range 0.394 Inch/10mm to 0.551 Inch/14mm, Thread Length 0.590 Inch/15mm, IP68 Rating, Halogen Free, Nylon, Black..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-NPT12-B