ABB Control C71

Ring terminal, 22-16 AWG, 1/4 in. stud size, no insulation ; RoHS Compliant: Yes
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control C71.

IHS

Datasheet10 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+15.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control C71 provided by its distributors.

Ring terminal, 22-16 AWG, 1/4 in. stud size, no insulation ;RoHS Compliant: Yes
RING TERMINAL, NON-INSULATED, BOLT HOLE 1/4", 12-10 AWG, LENGTH .91", WIDTH .50"
Ring Tongue Terminal 10-12AWG Electrolytic Copper 23.11mm Electro Tin
Terminal Ring; Non-Insulated; 600V; 12 to 10 AWG; 1/4 in.
Thomas & Betts Sk C71 Non-Ins Ring Trm 12-10 Bolt
Thomas & Betts C71 Sta-Kon Ring Terminal Brand: Thomas & Betts. Part Number: C71. Sta-Kon Ring Terminal, Non-Insulated, Series: C Series, 12 to 10 AWG Conductor, 1/4 in Stud, 0.91 in Length, Serrated Barrel, Ring Tongue, 0.5 in W x 0.04 in THK Tongue, 600 VAC, 0.27 in Clearance, 150 deg C, Copper, Tin Coated, Metallic. Additional Description: TB -C71 NON-INS RING TRM 12-10 BOLT 1/4 METALLIC RING. Catalog Description: Non-Insulated Ring Terminal, Length .91 Inches, Width .50 Inches, Bolt Hole 1/4 Inch, Wire Range #12-#10 AWG, Copper, Tin Plated, 500 Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG