ABB Control C10-PS-D

Splice Terminal 10-12AWG Copper 9.65mm Tin
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control C10-PS-D.

IHS

Datasheet1 page15 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+12.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control C10-PS-D provided by its distributors.

Splice Terminal 10-12AWG Copper 9.65mm Tin
NON-INSULATED PARALLEL SPLICE 12-10 AWG COPPER TIN PLATED
Thomas & Betts Sk C10Psd Non-Ins Prl Splice 12-10
Thomas & Betts 7TAI029620R0036 接头连接器
RS APAC
TERMINAL, PARALLEL SPLICE, CRIMP, 12-10AWG; Connector Type:Parallel Splice; Termination Method:Crimp; Wire Size (AWG):12-10; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:No ;RoHS Compliant: No
Thomas & Betts C10-PS-D Sta-Kon Splice Connector Brand: Thomas & Betts. Part Number: C10-PS-D. Sta-Kon Splice Connector, Non-Insulated Parallel, Series: C Series, 12 to 10 AWG Conductor, 0.22 in OD Barrel, 0.38 in Length, 5/16 in Wire Strip Length, 600 VAC, 150 deg C, Copper, Metallic, Tin Plated, 0.17 in ID Dimensions. Additional Description: TB -C10-PS-D NON-INS PRL SPLICE, 12-10, CMA 5,18 5,180-13,. Catalog Description: Non-Insulated Parallel Splice, Length 0.30 Inch, Outer Diameter 0.22 Inch, Inner Diameter 0.17 Inches, Wire Range #12-#10 AWG 5,180 kcmil-13,100 kcmil, Copper, Tin Plated..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG