Thomas & Betts C10-516 Sta-Kon Ring Terminal Brand: Thomas & Betts. Part Number: C10-516. Sta-Kon Ring Terminal, Non-Insulated, Series: C Series, 12 to 10 AWG Conductor, 5/16 in Stud, 0.98 in Length, Serrated Barrel, Ring Tongue, 0.5 in W x 0.04 in THK Tongue, 600 VAC, 0.38 in Clearance, 150 deg C, Copper, Tin Coated, Metallic. Additional Description: TB -C10-516 NON-INS RING TERM, 12-10, 5/16, MET METALLIC MOUNT. Catalog Description: Non-Insulated Ring Terminal, Length .98 Inches, Width .50 Inches, Bolt Hole 5/16 Inch, Wire Range #12-#10 AWG, Copper, Tin Plated..