ABB Control BVNV-N027

Pmafix Straight Connector, POLY6, 1/2"NPT, NW17 Conduit Size, IP68, Black
$ 7.544
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control BVNV-N027.

Electro Sonic

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-8.95%

Descriptions

Descriptions of ABB Control BVNV-N027 provided by its distributors.

PMAFIX STRAIGHT CONNECTOR, POLY6, 1/2"NPT, NW17 CONDUIT SIZE, IP68, BLACK
PMAFIX straight black connector with NPT threads, material - polyamide 6, thread size - 1/2 in, conduit size NW - 17, for Cable Protection Systems
Thomas & Betts BVNV-N027 PMA PMAFIX Conduit Connector Brand: Thomas & Betts. Part Number: BVNV-N027. PMA PMAFIX Conduit Connector, Reinforced Straight, NW17 Trade, Cable Openings: 1/2 in NPT, 20 mm Diameter, For Use With: PMAFLEX , PMAFLEX Pro, PMA Smart Line and Nylon Flexible Conduits, Polyamide 6, Black, 49.5 mm L Dimensions. Additional Description: TB -BVNV-N027 COND FTNG STR 1/2NPT NW17 IP68 BLK. Catalog Description: PMAFIX Straight Black Connector with NPT Threads, Material - Polyamide 6, Thread Size - 1/2 Inch, Conduit Size NW - 17..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG