Descriptions of ABB Control BTC0614 provided by its distributors.
TYPE BTC - COPPER SINGLE-CONDUCTOR ONE-HOLE MOUNT (OFFSET-TANG) 6 STR-14 AWG
TERMINAL, MECHANICAL LUG, 13/64IN, SCREW; TERMINAL, MECHANICAL LUG, 13/64IN, SCREW; Connector Type:Lug, Mechanical; Series:Blackburn; Termination Method:Screw; Stud/Tab Size:13/64"; Contact Material:Copper; Contact Plating:Zinc; Insulator Material:Uninsulated
TERMINAL, MECHANICAL LUG, 13/64IN, SCREW; Product Range:Blackburn Series; Termination:Screw; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Terminal Type:Mechanical Lug; Stud Size - Metric:-; Stud Size - Imperial:- 73H93
THOMAS & BETTS BTC0614 Connector, 1 Conductor. More details: Mechanical Connector, Type Offset Tang, Head Style Slotted, Min. Conductor Size (AWG) 14 sol, Max. Conductor Size 6 AWG Stranded, Collar Type Notched V-bottom, Body Material Electrolytic Seamless Copper, Screw Material Zinc-plated Steel, Mount 1 Hole, Stud Size (In.) 13/64, Standards UL 486A
Thomas & Betts BTC0614 Blackburn Mechanical Connector. Blackburn Mechanical Connector, Type BTC, Stranded Copper Conductor, 14 to 6 AWG Conductor, 13/64 in Stud, 1 Bolt Holes, 3/8 in W x 5/64 in THK Tongue, Offset Tongue, 1-Conductor, Copper, 1-3/32 in L x 3/8 in W x 25/32 in H. Additional Description: TB -BTC0614 CU 1CNDTR 1HOLE MOUNT 6STR-14. Catalog Description: Type BTC - Copper Single-Conductor, One-Hole Mount (Offset-Tang), Conductor Range 6 Str-14 AWG, Length 1-9/64, Width 3/8 Inch, Height 11/16 Inch, 13/64 Bolt Inch Hole.