ABB Control B87

Ring Terminal, Non-insulated, Bolt Hole #10, 18-14 AWG, Length .75", Width .31"
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control B87.

IHS

Datasheet10 pages12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+53.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control B87 provided by its distributors.

RING TERMINAL, NON-INSULATED, BOLT HOLE #10, 18-14 AWG, LENGTH .75", WIDTH .31"
Ring Tongue Terminal 14-18AWG Copper Metallic 19.05mm Tin
NON-INS RING TERM, 18-14, #10, META ;ROHS COMPLIANT: YES
Sta-Kon Ring Terminal, Non-Insulated, Series: B Series, 18 to 14 AWG Conductor, #10 Stud, 3/4 in Length, Serrated Barrel, Ring Tongue, 0.31 in W x 0.03 in THK Tongue, 600 V AC, 0.27 in Clearance, 150 deg C, Copper, Tin Coated, Metallic

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG