ABB Control ADR21-21

Mechanical Terminal Aluminum Tin Plated 5/16 inch Hex Socket
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control ADR21-21.

IHS

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
+68.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control ADR21-21 provided by its distributors.

Mechanical Terminal Aluminum Tin Plated 5/16 inch Hex Socket
MECH LUG, 2COND, 1-1/4IN, SCREW, 14-2/0A; TERMINAL, MECH LUG, 2COND, 1-1/4IN, SCREW, 14-2/0AWG; Connector Type:Lug, Mechanical; Series:Blackburn; Termination Method:Screw; Stud/Tab Size:1-1/4"; Wire Size (AWG):14-2/0; Contact Material:Aluminium; Contact Plating:Tin
THOMAS & BETTS ADR21-21 Connector, 2 Conductor. More details: Mechanical Connector, Type Two-Conductor, Head Style Slotted, Min. Conductor Size (AWG) 14 sol, Max. Conductor Size 2/0 AWG Stranded, Body Material Aluminum , Mount 1 Hole, Stud Size (In.) 1/4, Standards UL 486B Tested, AL9CU Rated

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR-21-21