ABB Control ADR2

Mechanical Lug Terminal 2-14AWG Aluminum 29.21mm Tin
$ 1.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control ADR2.

IHS

Datasheet1 page16 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+224%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control ADR2 provided by its distributors.

Mechanical Lug Terminal 2-14AWG Aluminum 29.21mm Tin
Blackburn #2 STR thru #14 AWG Aluminum Lug Terminal
ADR-ALCUL SINGLE-CONDUCTOR MOUNT 14 AWG-2STR 1-5/32"L X 1/2"W X 9/16"H
Al 1Cndtr 1Hole Mount 14-2 1/4B Tp |Abb Thomas & Betts ADR2
Conn NEMA 1 POS Screw ST Cable Mount
Thomas & Betts ADR2 Blackburn Mechanical Connector. Blackburn® Mechanical Connector, Type ADR-ALCUL Dual Rated, Aluminum/Stranded Copper Conductor, 14 to 2 AWG Conductor, 1/4 in Stud, 1 Bolt Holes, 11/16 in L x 1/2 in W x 7/64 in THK Tongue, Straight Tongue, 600 VAC, 1-Conductor, Slotted Screw, 1/4 in Hole Spacing, Aluminum, Tin Coated, 1-5/32 in L x 1/2 in W x 9/16 in H. Additional Description: TB -ADR2 AL 1CNDTR 1HOLE MOUNT 14-2 1/4B TP. Catalog Description: Type ADR-ALCUL Single-Conductor, One-Hole Mount, Conductor Range 14 AWG-2Str, Length 1-5/32 Inches, Width 1/2 Inch, Height 9/16 Inch, 1/4 Inch Bolt Hole, Slotted Screw, Tin Plated.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG