Descriptions of ABB Control ADR11-21 provided by its distributors.
Mechanical Terminal Aluminum Tin Plated 5/16 inch Slot Head CU/AL
TERMINAL, LUG, DUAL-RATED MECHANICAL, SC; TERMINAL, LUG, DUAL-RATED MECHANICAL, SCREW; Connector Type:Lug, Mechanical; Series:Blackburn; Termination Method:Screw; Stud/Tab Size:-; Wire Size AWG Min:14AWG; Wire Size AWG Max:0AWG; Contact Material:Aluminium
THOMAS & BETTS ADR11-21 Connector, 2 Conductor. More details: Mechanical Connector, Type Two-Conductor, Head Style Slotted, Min. Conductor Size (AWG) 14 sol, Max. Conductor Size 1/0 AWG Stranded, Body Material Aluminum , Mount 1 Hole, Stud Size (In.) 1/4, Standards UL 486B Tested, AL9CU Rated
Thomas & Betts ADR11-21 Blackburn Mechanical Connector Brand: Thomas & Betts. Part Number: ADR11-21. Blackburn Mechanical Connector, Type ADR-ALCUL Dual Rated, Aluminum/Stranded Copper Conductor, 14 to 1/0 AWG Conductor, 1/4 in Stud, 1 Bolt Holes, 27/32 in L x 1-7/32 in W x 3/16 in THK Tongue, Straight Tongue, 2-Conductor, 35/64 in Hole Spacing, Aluminum, Tin Coated, 1-15/32 in L x 1-7/32 in W x 25/32 in H. Additional Description: TB -ADR11-21 AL 2CNDTR 1HL MOUNT 14-1/0 1/4B TP BOLT SIZE. Catalog Description: Type ADR-ALCUL Two-Conductor, One-Hole Mount, Conductor Range 14 AWG-1/0 Str, Length 1-15/32 Inches, Width 1-31/32 Inches, Height 25/32 Inch, 1/4 Inch Bolt Hole, Tin Plated..