ABB Control A18-4

Ring Terminal, #4 Stud Size, 16 AWG, 600 V, Bare Insulated, Metallic, Crimp Termination Only
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control A18-4.

IHS

Datasheet10 pages12 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control A18-4 provided by its distributors.

Ring Terminal, #4 Stud Size, 16 AWG, 600 V, Bare Insulated, Metallic, Crimp Termination Only
RING TERMINAL, NON-INSULATED, LENGTH .75", WIDTH .31", BOLT HOLE #4, 22-16 AWG
Ring Tongue Terminal 16-22AWG 19.05mm 7.87mm Electro-Tin Bulk
Thomas & Betts Sk A184 Nonins Ring Term 22-16 No
CRIMP TERMINAL, RING, 6BA, PK100; Connector Type:Ring Tongue; Series:STAKON; Insulator Colour:Tin; Termination Method:Crimp; Stud/Tab Size:6mm; Wire Size (AWG):22 to 16 AWG; Contact Material:Copper; Contact Plating:Tin; SVHC:No SVHC (20-Jun-2011); Cable Diameter Max:1.29mm; Colour:Tin; Connector Type:Ring; Contact Material:Copper; Contact Plating:Tin; Jacket Colour:Tin; Size:#4; Stud Size:6mm; Termination Type:Crimp; Wire Area Size Max:1.4mm²; Wire Area Size Min:0.3mm²; Wire Size:16AWG; Wire Size AWG Max:16AWG; Wire Size AWG Min:22AWG; Wire Size Range (AWG):22-16

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG