Descriptions of ABB Control 58165 provided by its distributors.
One-Hole Compression Lug, 4/0 AWG Max, 1/2 in Stud, Standard Barrel, Copper, Yellow
Thomas & Betts 58165 Color-Keyed Compression Lug Brand: Thomas & Betts. Part Number: 58165. Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 58100, Copper Conductor, 4/0 AWG Conductor, Die Code: 62, 35 kV, 1/2 in Stud, Straight Tongue, 1.25 in L x 1.25 in W x 0.15 in THK Tongue, 2.76 in Overall Length, Standard Barrel, 0.79 in Dia Barrel, Specifications: Tin Plated, 0.531 in Mounting Hole, Copper, Yellow. Additional Description: TB -58165 4/0 WELD CU STD BRL 1 HOLE 1/2 BOLT 1/2BOLT INBOLT. Catalog Description: Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 4/0 Weld, 1/2 Inch Bolt Size, Tin Plated, Die Code 62, Die Color Code Yellow..