Descriptions of ABB Control 58163 provided by its distributors.
One-Hole Compression Lug, 4/0 AWG Max, 3/8 in Stud, Short Barrel, Copper, Yellow
LUG COMPRESSION, 3/8", 4/0AWG, YEL, CRIM; LUG COMPRESSION, 3/8", 4/0AWG, YEL, CRIMP; Connector Type:Lug, Compression; Series:Color-Keyed; Insulator Color:Blue, Grey; Termination Method:Crimp; Stud/Tab Size:0.375"; Wire Size (AWG):0000AWG; Contact Material:Copper
Thomas & Betts 58163 Color-Keyed Compression Lug Brand: Thomas & Betts. Part Number: 58163. Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 58100, Copper Conductor, 4/0 AWG Conductor, Die Code: 62, 35 kV, 3/8 in Stud, Straight Tongue, 0.93 in L x 1.25 in W x 0.15 in THK Tongue, 2.38 in Overall Length, Standard Barrel, 0.79 in Dia Barrel, Specifications: Tin Plated, 0.406 in Mounting Hole, Copper, Yellow. Additional Description: TB -58163 4/0 WELD CU STD BRL 1 HOLE 3/8 BOLT 3/8BOLT YELLOW LUG. Catalog Description: Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 4/0 Weld, 3/8 Inch Bolt Size, Tin Plated, Die Code 62, Die Color Code Yellow..