ABB Control 54942BE

One-Hole Compression Lug, 2 AWG Max, 5/16 in Stud, Long Barrel, Copper, Brown
$ 7.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 54942BE.

IHS

Datasheet4 pages9 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control 54942BE provided by its distributors.

One-Hole Compression Lug, 2 AWG Max, 5/16 in Stud, Long Barrel, Copper, Brown
COPPER ONE-HOLE LUG 2AWG 5/16" BOLT SIZE DIE CODE 33 DIE CODE BROWN
Lug Terminal 2AWG Copper 51.56mm Tin
Thomas & Betts Ck 54942Be Cu Tp 1Hl Lug Lng Brl No
ABB Wire and Cable Management - 54942BE - 54942BE
TERMINAL, COMPRESSION LUG, 5/16IN, CRIMP; Connector Type:Lug, Compression; Series:Color-Keyed; Insulator Color:-; Termination Method:Crimp; Stud/Tab Size:0.313"; Wire Size AWG Min:3AWG; Wire Size AWG Max:2AWG; Contact Material:Copper

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG