ABB Control 54510

2 Way Splice Connector 2/0 Awg Rohs Compliant: Yes |Abb Thomas & Betts 54510
$ 6.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 54510.

IHS

Datasheet1 page14 years ago

JRH Electronics

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+122%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-330854-6
TERMI-POINT PCB CONNECTOR CONTACT, MALE, CRIMP, TIN PLATING 28 - 22 AWG
TE Connectivity61455-2
Quick Disconnect Terminal 22-30AWG Phosphor Bronze RCP 13.89mm Tin T/R
093 Male Crp Term Chain Tin 14-20 Rohs Compliant: Yes |Molex 02-09-2166
TE Connectivity3-330854-0
TERMI-POINT PCB CONNECTOR CONTACT, CRIMP, TIN PLATING
1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height

Descriptions

Descriptions of ABB Control 54510 provided by its distributors.

2 Way Splice Connector 2/0 Awg Rohs Compliant: Yes |Abb Thomas & Betts 54510
Splice Terminal (2/0)AWG 44.45mm 14.48mm Electro-Tin
Splice Wire Connector, 2/0 AWG Max, Black, None Insulation, 35 kV
COPPER TWO-WAY SPLICE 2/0 AWG TIN PLATED DIE CODE 45 DIE CODE BLACK
ABB Wire and Cable Management Color-Keyed 54510 - 54510
Compression Butt Splice 35 kV Copper Tin Plated
Copper Two-Way Splice, Standard Barrel
2 WAY SPLICE CONNECTOR 2/0 AWG
Thomas & Betts 54510 Color-Keyed Splice Connector. Color-Keyed Splice Connector, 2-Way Standard Barrel, Copper Conductor, 2/0 AWG Conductor, Die Code: 45, 600 VAC, 0.57 in OD, 1-3/4 in Length, Specifications: Tin Plated, Copper, Black Color Code. Additional Description: TB -54510 2 WAY SPLICE CONNECTOR 2/0 AWG. Catalog Description: Copper Two-Way Splice, Standard Barrel, Max 35kV, Wire Size 2/0 AWG, Tin Plated, Die Code 45, Die Color Code Black.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG