Thomas & Betts 54165-TB Color-Keyed Compression Lug Brand: Thomas & Betts. Part Number: 54165-TB. Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 3/0 AWG Conductor, Die Code: 50, 35 kV, 1/2 in Stud, 1.25 in L x 0.92 in W x 0.13 in THK Tongue, 2.35 in Overall Length, Standard Barrel, 0.63 in Dia Barrel, Specifications: Tin Plated, 0.531 in Mounting Hole, Copper, Orange. Additional Description: TB -54165-TB 3/0 CU STD. BRL. 1 HOLE 1/2 IN BOLT BOLT. Catalog Description: Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 3/0 AWG, 1/2 Inch Bolt Size, Tin Plated, Die Code 50, Die Color Code Orange..