ABB Control 54162-TB

One-Hole Compression Lug, 3/0 AWG Max, 1/4 in Stud, Standard Barrel, Copper, Orange
$ 10.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 54162-TB.

IHS

Datasheet3 pages4 years ago
Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
-8.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 54162-TB provided by its distributors.

One-Hole Compression Lug, 3/0 AWG Max, 1/4 in Stud, Standard Barrel, Copper, Orange
Lug Terminal (3/0)AWG Copper 44.5mm Electro Tin
COPPER ONE-HOLE LUG,3/0 AWG,1/4"BOLT SIZE, DIE CODE 50,COLOR CODE ORANGE
Thomas & Betts Ck 54162Tb 3/0 Cu Std Brl 1 Hole2
3/0 CU STD BRL. 1 HOLE 1/4" BOLT ;ROHS COMPLIANT: YES
Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 3/0 AWG Conductor, Die Code: 50, 35 kV, 1/4 in Stud, 0.65 in L x 0.92 in W x 0.13 in THK Tongue, 1-3/4 in Overall Length, Standard Barrel, 0.63 in Dia Barrel, Specifications: Tin Plated, 0.281 in Mounting Hole, Copper, Orange

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54162TB