ABB Control 54160

One-Hole Compression Lug, 2/0 AWG Max, 1/2 in Stud, Standard Barrel, Copper, Black
$ 10.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 54160.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages8 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+161%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ABB Control 54160 provided by its distributors.

One-Hole Compression Lug, 2/0 AWG Max, 1/2 in Stud, Standard Barrel, Copper, Black
Lug Terminal (2/0)AWG Copper 57.15mm Electro Tin
COPPER ONE-HOLE LUG 2/0 AWG 1/2" BOLT SIZE DIE CODE 45 DIE CODE BLACK
ABB Wire and Cable Management Color-Keyed 54160 - 54160
Thomas & Betts Ck 54160 2/0 Cu Std Brl 1 Hole5 I
2/0 CU STD BRL. 1 HOLE 1/2" BOLT ;ROHS COMPLIANT: YES
Thomas & Betts 54160 Color-Keyed Compression Lug Brand: Thomas & Betts. Part Number: 54160. Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 2/0 AWG Conductor, Die Code: 45, 35 kV, 1/2 in Stud, Straight Tongue, 1.25 in L x 0.83 in W x 0.13 in THK Tongue, 2-1/4 in Overall Length, Standard Barrel, 0.57 in Dia Barrel, Specifications: Tin Plated, 0.531 in Mounting Hole, Copper, Black. Additional Description: TB -54160 2/0 CU STD BRL. 1 HOLE.5 INCH BOLT BOLT BLACK LUG. Catalog Description: Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 2/0 AWG, 1/2 Inch Bolt Size, Tin Plated, Die Code 45, Die Color Code Black..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG