ABB Control 54143-TB

One-Hole Compression Lug, #2 AWG Max, 3/8 in Stud, Standard Barrel, Copper, Brown
$ 6.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 54143-TB.

IHS

Datasheet3 pages4 years ago
Datasheet1 page11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+1858%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 54143-TB provided by its distributors.

One-Hole Compression Lug, #2 AWG Max, 3/8 in Stud, Standard Barrel, Copper, Brown
Compression Terminal Lug 35 kV Copper Tin Plated
COPPER ONE-HOLE LUG #2 AWG WIRE 3/8"BOLT SIZE DIE CODE 33 DIE CODE BROWN
Lug Terminal 2AWG Copper 41.91mm Electro Tin
ABB Wire and Cable Management - 54143-TB - 54143-TB
Thomas & Betts Ck 54143Tb No2 Cu Std Brl 1 Hole 3/
Terminal Lug, Compression, 3/8", 2Awg; Product Range:Color-Keyed Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Abb Thomas & Betts 54143-TB
Thomas & Betts 54143-TB Color-Keyed Compression Lug Brand: Thomas & Betts. Part Number: 54143-TB. Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 2 AWG Conductor, Die Code: 33, 35 kV, 3/8 in Stud, 0.8 in L x 0.59 in W x 0.11 in THK Tongue, 1.65 in Overall Length, Standard Barrel, 0.41 in Dia Barrel, Specifications: Tin Plated, 0.406 in Mounting Hole, Copper, Brown. Additional Description: TB -54143-TB NO2 CU STD BRL 1 HOLE 3/8 INCH BOLT BOLT. Catalog Description: Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size #2 AWG Wire, 3/8 Inch Bolt Size, Tin Plated, Die Code 33, Die Color Code Brown..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54143TB