Descriptions of ABB Control 54112 provided by its distributors.
TERMINAL, COMPRESSION LUG, 3/8IN, CRIMP; Product Range: Color Keyed Series; Termination: Crimp; Wire Size AWG Max: 0000AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M10; Stud Size - Imperial: 3
TERMINAL, COMPRESSION LUG, 3/8IN, CRIMP;; TERMINAL, COMPRESSION LUG, 3/8IN, CRIMP; Connector Type:Lug, Compression; Termination Method:Crimp; Stud/Tab Size:3/8"; Wire Size (AWG):4/0; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated
Thomas & Betts 54112 Color-Keyed Compression Lug. Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 4/0 AWG Conductor, Die Code: 54, 35 kV, 3/8 in Stud, Straight Tongue, 0.93 in L x 1.03 in W x 0.14 in THK Tongue, 2.18 in Overall Length, Standard Barrel, 0.7 in Dia Barrel, Specifications: Tin Plated, 0.406 in Mounting Hole, Copper, Purple. Additional Description: TB -54112 4/0 CU STD. BRL. 1 HOLE 3/8 IN BOLT BOLT. Catalog Description: Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 4/0 AWG, 3/8 Inch Bolt Size, Tin Plated, Die Code 54, Die Color Code Purple.