ABB Control 54110

One-Hole Compression Lug, 2/0 AWG Max, 3/8 in Stud, Standard Barrel, Copper, Black
$ 9.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 54110.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages8 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+415%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2021-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 54110 provided by its distributors.

One-Hole Compression Lug, 2/0 AWG Max, 3/8 in Stud, Standard Barrel, Copper, Black
TERMINAL, COMPRESSION LUG, 3/8IN, CRIMP; Product Range: Color Keyed Series; Termination: Crimp; Wire Size AWG Max: 00AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M10; Stud 81F1865
TERMINAL, COMPRESSION LUG, 3/8IN, CRIMP;; TERMINAL, COMPRESSION LUG, 3/8IN, CRIMP; Connector Type:Lug, Compression; Termination Method:Crimp; Stud/Tab Size:3/8"; Wire Size (AWG):2/0; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated
Thomas & Betts 54110 Color-Keyed Compression Lug Brand: Thomas & Betts. Part Number: 54110. Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 2/0 AWG Conductor, Die Code: 45, 35 kV, 3/8 in Stud, Straight Tongue, 0.93 in L x 0.83 in W x 0.13 in THK Tongue, 1.93 in Overall Length, Standard Barrel, 0.57 in Dia Barrel, Specifications: Tin Plated, 0.406 in Mounting Hole, Copper, Black. Additional Description: TB -54110 2/0 CU STD BRL 1 HOLE 3/8 INCH BOLT BOLT BOLT. Catalog Description: Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 2/0 AWG, 3/8 Inch Bolt Size, Tin Plated, Die Code 45, Die Color Code Black..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG