ABB Control 54108NT

One-Hole Compression Lug, 1 AWG Max, 1/4 in Stud, Short Barrel, Copper, Green
$ 16.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 54108NT.

IHS

Datasheet1 page16 years ago

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-78.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 54108NT provided by its distributors.

One-Hole Compression Lug, 1 AWG Max, 1/4 in Stud, Short Barrel, Copper, Green
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP; Product Range: Color Keyed Series; Termination: Crimp; Wire Size AWG Max: 1AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M6; Stud S 22M2905
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP;; TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP; Connector Type:Lug, Compression; Insulator Color:Uninsulated; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):1AWG; Contact Material:Copper; Contact Plating:Tin
Thomas & Betts 54108NT Color-Keyed Compression Lug Brand: Thomas & Betts. Part Number: 54108NT. Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 1 AWG Conductor, Die Code: 37, 35 kV, 1/4 in Stud, Narrow Tongue, 0.65 in L x 0.46 in W x 0.106 in THK Tongue, 1-1/2 in Overall Length, Long/Standard Barrel, 0.47 in Dia Barrel, Specifications: Tin Plated, 0.281 in Mounting Hole, Copper, Green. Additional Description: TB -54108NT CU No1 STD BAR NARROW TNG 1/4BLT PH. Catalog Description: Copper One-Hole Lug, Standard Barrel Narrow Tongue, Peep Hole, Max 35kV, Wire Size #1 AWG, 1/4 Inch Bolt Size, Tin Plated, Die Code 37, Die Color Code Green..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG