Descriptions of ABB Control 54107NT provided by its distributors.
One-Hole Compression Lug, 2 AWG Max, 1/4 in Stud, Short Barrel, Copper, Brown
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP, 2-3AWG; Product Range:Color Keyed Series; Termination:Crimp; Wire Size AWG Max:2AWG; Conductor Area CSA:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperi
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP,; TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP, 2-3AWG; Connector Type:Lug, Compression; Insulator Color:Uninsulated; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):3AWG to 2AWG; Contact Material:Copper; Contact Plating:Tin
Thomas & Betts 54107NT Color-Keyed Compression Lug. Color-Keyed® Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 3 to 2 AWG Conductor, Die Code: 33, 35 kV, 1/4 in Stud, Narrow Tongue, 0.65 in L x 0.41 in W x 0.07 in THK Tongue, 1-1/2 in Overall Length, Long/Standard Barrel, 0.41 in Dia Barrel, Specifications: Electro-Tin Plated, 0.281 in Mounting Hole, Copper, Brown. Additional Description: TB -54107NT CUNo2-3 STDBRL NARROW TNG 1/4BLT PH PH. Catalog Description: Copper One-Hole Lug, Standard Barrel - Narrow Tongue, Peep Hole, Max 35kV, Wire Size #2-3 AWG, 1/4 Inch Bolt Size, Tin Plated, Die Code 33, Die Color Code Brown.