ABB Control 54105

One-Hole Compression Lug, 6 AWG Max, 1/4 in Stud, Standard Barrel, Copper, Blue
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 54105.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages8 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+1713%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Un-Plated, Wide Pad
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Un-Plated, Wide Pad
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5), Un-Plated

Descriptions

Descriptions of ABB Control 54105 provided by its distributors.

One-Hole Compression Lug, 6 AWG Max, 1/4 in Stud, Standard Barrel, Copper, Blue
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP; Product Range: Color Keyed Series; Termination: Crimp; Wire Size AWG Max: 6AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M6; Stud S 81F1860
Terminal; Connector Type:Compression Lug; Stud/Tab Size:1/4"; Wire Size (AWG):6; Insulator Material:Uninsulated; Series:54100; Contact Material:Copper; Contact Plating:Tin; Color Code:Blue; Stud Size:1/4 ;RoHS Compliant: Yes
Thomas & Betts 54105 Color-Keyed Compression Lug Brand: Thomas & Betts. Part Number: 54105. Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 6 AWG Conductor, Die Code: 24, 35 kV, 1/4 in Stud, Straight Tongue, 0.53 in L x 0.44 in W x 0.07 in THK Tongue, 1.23 in Overall Length, Standard Barrel, 0.31 in Dia Barrel, Specifications: Tin Plated, 0.281 in Mounting Hole, Copper, Blue. Additional Description: TB -54105 No6 CU STD. BRL. 1 HOLE 1/4 BOLT. Catalog Description: Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size #6 AWG Wire, 1/4 Inch Bolt Size, Tin Plated, Die Code 24, Die Color Code Blue..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG